845-102-523-808

Heilind Number:EDA845-102-523-808
Manufacturer:EDAC
Manufacturer Number:845-102-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, offering a total of 102 positions with a pitch of .1 inches, it guarantees seamless signal transmission. The straight mount orientation and row spacing of .2 inches provide easy installation and efficient space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for even the most demanding environments. Upgrade your connectivity solutions today with this reliable and versatile connector.