845-102-524-202

Heilind Number:EDA845-102-524-202
Manufacturer:EDAC
Manufacturer Number:845-102-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-202

Detailed Description

Enhance your electronic setups with this high-performance Board to Board PCB Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue. With two rows of 102 positions each, it offers seamless connectivity for your PCB assembly projects. The Copper Alloy contacts ensure stable and secure transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a tech enthusiast, this component is a must-have in your collection. Upgrade your connectivity solutions with this essential Card Edge Connector.