845-102-524-207

Heilind Number:EDA845-102-524-207
Manufacturer:EDAC
Manufacturer Number:845-102-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both safety and visual appeal. With dual rows and 102 positions, it offers ample room for secure connections, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for intricate PCB layouts. Designed for straight mount orientation, it's easy to install, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component.