845-102-524-212

Heilind Number:EDA845-102-524-212
Manufacturer:EDAC
Manufacturer Number:845-102-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. With two rows and a total of 102 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material and .1-inch pitch guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your system's performance with this essential component.