845-102-524-502

Heilind Number:EDA845-102-524-502
Manufacturer:EDAC
Manufacturer Number:845-102-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-502

Detailed Description

Enhance your PCB connectivity with our double-row Board To Board Card Edge Connector. Boasting a robust construction, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a straight mount orientation, this connector offers seamless integration into your setup. Featuring 102 positions and a pitch of .1 inches, it provides ample connectivity options with high signal integrity. The contact material, made of Copper Alloy, guarantees reliable performance. Designed for versatility, it has a row spacing of .2 inches, facilitating efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Elevate your electronic projects with this essential component.