845-102-524-503

Heilind Number:EDA845-102-524-503
Manufacturer:EDAC
Manufacturer Number:845-102-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows of 102 positions for seamless data transfer, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.