845-102-524-512

Heilind Number:EDA845-102-524-512
Manufacturer:EDAC
Manufacturer Number:845-102-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek design with dual rows and a total of 102 positions, it ensures seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation in various environments, while the copper alloy contact material offers optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.