845-102-524-803

Heilind Number:EDA845-102-524-803
Manufacturer:EDAC
Manufacturer Number:845-102-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-803

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The connector offers two rows of 102 positions each, with a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating seamless PCB integration. Crafted with precision, it guarantees optimal connectivity, thanks to its copper alloy contact material. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronics toolkit. Elevate your connectivity game with this essential component.