845-102-524-804

Heilind Number:EDA845-102-524-804
Manufacturer:EDAC
Manufacturer Number:845-102-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-804

Detailed Description

Enhance your PCB connectivity with our innovative 2-row board-to-board connector. Designed for optimal performance, this connector features 102 positions for seamless data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. With a straight mount orientation, it offers simple installation on your PCB layout, making it an essential component for any electronics project.