845-102-524-808

Heilind Number:EDA845-102-524-808
Manufacturer:EDAC
Manufacturer Number:845-102-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless interconnection in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 102 positions for optimal signal transmission. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in a wide range of applications.