845-102-524-812

Heilind Number:EDA845-102-524-812
Manufacturer:EDAC
Manufacturer Number:845-102-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-524-812

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and a total of 102 positions, it offers ample room for efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.