845-102-525-201

Heilind Number:EDA845-102-525-201
Manufacturer:EDAC
Manufacturer Number:845-102-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-201

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 102 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronic assemblies with this essential component.