845-102-525-202

Heilind Number:EDA845-102-525-202
Manufacturer:EDAC
Manufacturer Number:845-102-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this durable connector features 102 positions in a dual-row configuration, ensuring efficiency in your electronic setups. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The green housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity solutions with this essential component for any electronics project.