845-102-525-203

Heilind Number:EDA845-102-525-203
Manufacturer:EDAC
Manufacturer Number:845-102-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-203

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a sleek design with two rows of 102 positions each, ensuring efficient signal transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity experience with this essential component.