845-102-525-204

Heilind Number:EDA845-102-525-204
Manufacturer:EDAC
Manufacturer Number:845-102-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-204

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3A. Crafted with precision, its copper alloy contacts guarantee seamless conductivity. With a pitch of .1in and row spacing of .2in, it offers easy integration into your circuit board setup. Boasting 102 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your system with this essential connector for efficient board-to-board connectivity.