845-102-525-207

Heilind Number:EDA845-102-525-207
Manufacturer:EDAC
Manufacturer Number:845-102-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless power transmission, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points made from Copper Alloy, it guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 102 positions for extensive board-to-board connections. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and efficiency.