845-102-525-212

Heilind Number:EDA845-102-525-212
Manufacturer:EDAC
Manufacturer Number:845-102-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments. With two rows of 102 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for professionals in the electronics industry, this connector is a must-have for seamless PCB connections.