845-102-525-503

Heilind Number:EDA845-102-525-503
Manufacturer:EDAC
Manufacturer Number:845-102-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 102 positions spread across 2 rows, ensuring efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts, guaranteeing longevity and reliability. With a tight pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation offers convenient installation on PCBs, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding applications in industries like telecommunications, aerospace, and automotive.