845-102-525-504

Heilind Number:EDA845-102-525-504
Manufacturer:EDAC
Manufacturer Number:845-102-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-504

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its two rows and 102 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for professional or DIY projects, it's the perfect solution for seamless PCB connections.