845-102-525-507

Heilind Number:EDA845-102-525-507
Manufacturer:EDAC
Manufacturer Number:845-102-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-507

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with 102 positions for efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, each connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Elevate your electronic assemblies with this high-quality connector, perfect for a wide range of applications.