845-102-525-508

Heilind Number:EDA845-102-525-508
Manufacturer:EDAC
Manufacturer Number:845-102-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-508

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, it offers reliable performance in a wide range of applications. With a straight mount orientation and 102 positions spread across two rows, it ensures efficient and secure connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.