845-102-525-512

Heilind Number:EDA845-102-525-512
Manufacturer:EDAC
Manufacturer Number:845-102-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring two rows and 102 positions, this connector ensures seamless and reliable data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, guaranteeing longevity and robustness. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this essential component.