845-102-525-802

Heilind Number:EDA845-102-525-802
Manufacturer:EDAC
Manufacturer Number:845-102-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of Green. Designed for high-performance applications, this connector features UL 94V-0 Diallyl Phthalate housing material for durability and safety. With two rows and 102 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your setup with this Straight mount orientation connector, a must-have in any professional or DIY electronics project.