845-102-525-803

Heilind Number:EDA845-102-525-803
Manufacturer:EDAC
Manufacturer Number:845-102-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-803

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 102 positions with two rows, ensuring optimal signal transfer in your electronic assemblies. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and longevity. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component for any electronics project.