845-102-525-804

Heilind Number:EDA845-102-525-804
Manufacturer:EDAC
Manufacturer Number:845-102-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 102-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows and a pitch of .1 inch, it ensures efficient and secure connections. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this straight mount connector offers versatility and longevity in every use. Trust in its quality and precision engineering to optimize your PCB connectivity solutions.