845-102-525-807

Heilind Number:EDA845-102-525-807
Manufacturer:EDAC
Manufacturer Number:845-102-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows of 102 positions each, ensuring ample connectivity for your electronic components. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and reliable mating. The contact material, made from durable Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.