845-102-525-808

Heilind Number:EDA845-102-525-808
Manufacturer:EDAC
Manufacturer Number:845-102-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both reliability and safety. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can seamlessly link components on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your PCB design with this high-quality connector, a must-have in the world of electronic connectivity.