845-102-525-812

Heilind Number:EDA845-102-525-812
Manufacturer:EDAC
Manufacturer Number:845-102-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-525-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 102 positions with a 0.1-inch pitch and two rows for seamless integration. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.