845-102-540-204

Heilind Number:EDA845-102-540-204
Manufacturer:EDAC
Manufacturer Number:845-102-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-204

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this component features two rows of 102 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, signal transmission is optimized for maximum efficiency. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and secure connection every time. Elevate your PCB assembly with this essential component.