845-102-540-207

Heilind Number:EDA845-102-540-207
Manufacturer:EDAC
Manufacturer Number:845-102-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-207

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 102 positions each, it ensures efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to consumer electronics. Trust in this connector for reliable performance and lasting durability. Elevate your PCB projects with ease.