845-102-540-212

Heilind Number:EDA845-102-540-212
Manufacturer:EDAC
Manufacturer Number:845-102-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-212

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility. With two rows of copper alloy contacts, it offers a total of 102 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Trust in its efficiency to streamline your connectivity needs.