845-102-540-503

Heilind Number:EDA845-102-540-503
Manufacturer:EDAC
Manufacturer Number:845-102-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-503

Detailed Description

Enhance your PCB connections with our dual-row Board-to-Board Card Edge Connector, featuring 102 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections, making it a valuable addition to your electronic projects.