845-102-540-508

Heilind Number:EDA845-102-540-508
Manufacturer:EDAC
Manufacturer Number:845-102-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions spread across two rows, ensuring reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees longevity and stability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your setup with this essential component for optimal performance and connectivity.