845-102-540-512

Heilind Number:EDA845-102-540-512
Manufacturer:EDAC
Manufacturer Number:845-102-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-512

Detailed Description

Enhance your connectivity with this 2-row Board To Board PCB Connector, designed for seamless integration in your electronic projects. With 102 positions and a pitch of .1 inches, it offers high-density connectivity, perfect for circuit boards. The straight mount orientation and UL 94V-0 Diallyl Phthalate housing ensure secure and reliable installation. Made with copper alloy contacts, it guarantees excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.