845-102-540-802

Heilind Number:EDA845-102-540-802
Manufacturer:EDAC
Manufacturer Number:845-102-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-802

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 102 positions across 2 rows, ensuring reliable contact for your components. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Each contact is crafted from copper alloy, promoting efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation, meeting your connectivity needs with precision.