845-102-540-803

Heilind Number:EDA845-102-540-803
Manufacturer:EDAC
Manufacturer Number:845-102-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-803

Detailed Description

Enhance your PCB connectivity with our 102-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of high-quality Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The dual-row design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this straight-mount orientation connector, perfect for high-performance applications.