845-102-540-804

Heilind Number:EDA845-102-540-804
Manufacturer:EDAC
Manufacturer Number:845-102-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-804

Detailed Description

Enhance connectivity in your electronics with this high-performance green Board-to-Board PCB Connector. With a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission for your devices. Featuring two rows and 102 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component, designed for optimal performance and longevity.