845-102-540-808

Heilind Number:EDA845-102-540-808
Manufacturer:EDAC
Manufacturer Number:845-102-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-808

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers 102 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.