845-102-540-812

Heilind Number:EDA845-102-540-812
Manufacturer:EDAC
Manufacturer Number:845-102-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row, 102-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component for your PCB assembly needs.