845-102-541-201

Heilind Number:EDA845-102-541-201
Manufacturer:EDAC
Manufacturer Number:845-102-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with an extended temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees optimal signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.