845-102-541-207

Heilind Number:EDA845-102-541-207
Manufacturer:EDAC
Manufacturer Number:845-102-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-207

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With two rows and a total of 102 positions, it offers ample space for seamless circuit integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.