845-102-541-208

Heilind Number:EDA845-102-541-208
Manufacturer:EDAC
Manufacturer Number:845-102-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-208

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 102 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have for any PCB assembly. Upgrade your connectivity solutions today with this essential component.