845-102-541-212

Heilind Number:EDA845-102-541-212
Manufacturer:EDAC
Manufacturer Number:845-102-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector offers optimal signal transmission with its 102 positions and 2 rows layout. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.