845-102-541-502

Heilind Number:EDA845-102-541-502
Manufacturer:EDAC
Manufacturer Number:845-102-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green exterior, it features two rows of 102 positions each, ensuring efficient data transfer. With a contact material of durable copper alloy and housing made from UL 94V-0 Diallyl Phthalate, it guarantees longevity and reliability in operation. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.