845-102-541-503

Heilind Number:EDA845-102-541-503
Manufacturer:EDAC
Manufacturer Number:845-102-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 102 positions each, it offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for seamless and secure board-to-board connections.