845-102-541-504

Heilind Number:EDA845-102-541-504
Manufacturer:EDAC
Manufacturer Number:845-102-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-504

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board To Board PCB Connector. Boasting a compact design with a pitch of .1 inch, it allows for seamless integration on your PCBs. With a total of 102 positions, this connector offers ample space for your connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, from -40 to 105°C. Made with high-quality copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and row spacing of .2 inch make it easy to install and use. Upgrade your circuit boards with this essential component for optimal performance.