845-102-541-507

Heilind Number:EDA845-102-541-507
Manufacturer:EDAC
Manufacturer Number:845-102-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-507

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable performance in a variety of environments. With two rows and 102 positions, it provides ample connectivity options for your projects. The copper alloy contact material ensures secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging conditions. Trust in our connector for seamless and quality board-to-board connections.