845-102-541-512

Heilind Number:EDA845-102-541-512
Manufacturer:EDAC
Manufacturer Number:845-102-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your devices. Boasting 102 positions, this connector ensures ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.