845-102-541-802

Heilind Number:EDA845-102-541-802
Manufacturer:EDAC
Manufacturer Number:845-102-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable solution for your electronic projects. With a 3A amperage and UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission and safety. Its two rows with a pitch of .1 inch and row spacing of .2 inch provide efficient signal transfer across 102 positions. Crafted with copper alloy contacts, it guarantees superior conductivity and longevity. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component.