845-102-541-803

Heilind Number:EDA845-102-541-803
Manufacturer:EDAC
Manufacturer Number:845-102-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-803

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it offers seamless and reliable signal transmission. Boasting 102 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it facilitates straightforward PCB installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.